61715950 | LAPP

Cable tie with labelling field, PA, (L x W) 360 x 4.8 mm, bundle-Ø 19 to 102 mm, natural, -40 to 85 °C, 61715950

Order No.: 32P8077
EAN: 4044773212907
MPN:
61715950
KABELBINDER TY-RAP TY 548 M 36
61715950 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4399 €

Cable tie with labelling area, 61715950, LAPP

The 61715950 is a cable tie suitable for bundling and marking of cables, cable bundles, hydraulic and pneumatic supply lines in one step. The patented stainless steel locking hook guarantees a secure hold under harsh conditions.

Features

  • Halogen-free
  • Easy assembly as all edges are rounded
Technical specifications
Breite 4.8 mm
Farbe natur
Halogenfrei Yes
Länge 360 mm
Material PA
max. Bündeldurchmesser 102 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 19 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 220 N
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes