61716250 | LAPP

Cable tie with steel tongue, PA, (L x W) 203 x 2.3 mm, bundle-Ø 2 to 50 mm, natural, -40 to 85 °C, 61716250

Order No.: 32P8046
EAN: 4044773212716
MPN:
61716250
KABELBINDER TY-RAP TY 232 M 20
61716250 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1416 €

Cable tie with steel nose, 61716250, LAPP

The 61716250 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.

Features

  • Lock is resistant to shocks and vibrations
  • Halogen-free
Technical specifications
Breite 2.3 mm
Farbe natur
Halogenfrei Yes
Länge 203 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 2 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 80 N
Logistics
Ursprungsland HU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes