61716370 | LAPP

Cable tie with steel tongue, PA, (L x W) 208 x 3.6 mm, bundle-Ø 2 to 50 mm, natural, -40 to 85 °C, 61716370

Order No.: 32P8050
EAN: 4044773212549
MPN:
61716370
KABELBINDER TY-RAP TY 242 M 20
61716370 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1630 €

Cable tie with steel nose, 61716370, LAPP

The 61716370 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.

Features

  • Lock is resistant to shocks and vibrations
  • Halogen-free
Technical specifications
Breite 3.6 mm
Farbe natur
Halogenfrei Yes
Länge 208 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 2 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 180 N
Logistics
Ursprungsland HU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes