61716430 | LAPP
Cable tie with steel tongue, PA, (L x W) 368 x 3.6 mm, bundle-Ø 2 to 103 mm, natural, -40 to 85 °C, 61716430
Order No.: 32P8052
EAN: 4044773212266
MPN:
61716430
KABELBINDER TY-RAP TY 244 M 36
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61716430, LAPP
The 61716430 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.
Features
- Lock is resistant to shocks and vibrations
- Halogen-free
Technical specifications
Breite | 3.6 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 368 mm | |
Material | PA | |
max. Bündeldurchmesser | 103 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 2 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Min Haltekraft | 180 N |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |