61716550 | LAPP

Cable tie with steel tongue, PA, (L x W) 223 x 6.9 mm, bundle-Ø 6 to 50 mm, natural, -40 to 85 °C, 61716550

Order No.: 32P8060
EAN: 4044773212204
MPN:
61716550
KABELBINDER TY-RAP TY 272 M 22
61716550 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5593 €

Cable tie with steel nose, 61716550, LAPP

The 61716550 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.

Features

  • Lock is resistant to shocks and vibrations
  • Halogen-free
Technical specifications
Breite 6.9 mm
Farbe natur
Halogenfrei Yes
Länge 223 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 6 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 540 N
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes