61716560 | LAPP

Cable tie with labelling field, PA, (L x W) 212 x 2.4 mm, bundle-Ø 2 to 51 mm, natural, -40 to 85 °C, 61716560

Order No.: 32P8075
EAN: 4044773212006
MPN:
61716560
KABELBINDER TY-RAP TY 532 M 21
61716560 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6902 €

Cable tie with labelling area, 61716560, LAPP

The 61716560 is a cable tie suitable for bundling and marking of cables, cable bundles, hydraulic and pneumatic supply lines in one step. The patented stainless steel locking hook guarantees a secure hold under harsh conditions.

Features

  • Halogen-free
  • Easy assembly as all edges are rounded
Technical specifications
Breite 2.4 mm
Farbe natur
Halogenfrei Yes
Länge 212 mm
Material PA
max. Bündeldurchmesser 51 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 2 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 80 N
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes