61721102 | LAPP

Beaded cable tie, releasable, PE, (L x W) 240 x 3.9 mm, black, UV resistant, -40 to 70 °C, 61721102

Order No.: 32P7993
EAN: 4044777304387
MPN:
61721102
Kabelbinder Quick Tie 240 x 3,
61721102 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 200 pcs.
Leadtime: 3 Weeks **
Total Price:
15.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1583 €

Quick cable tie, 61721102, LAPP

This reopenable and reusable cable tie is used for lightweight loads, and with its round profile guarantees high mechanical strength and a firm seal. It is suitable for sealing of bags and sacks.

Features

  • Halogen-free
  • UV resistant
  • Dual-closure design makes it possible to create a hanging loop
Technical specifications
Width 3.9 mm
Colour schwarz
Halogen free Yes
Length 240 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure Yes
Min holding force 180 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes