61723010 | LAPP
Cable tie with steel tongue, PA, (L x W) 92 x 2.3 mm, bundle-Ø 2 to 16 mm, black, UV resistant, -40 to 85 °C, 61723010
Order No.: 32P8088
EAN: 4044773205534
MPN:
61723010
KABELBINDER TY-RAP TYB 23 MX 9
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable tie with steel nose, 61723010, LAPP
The 61723010 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.
Features
- Lock is resistant to shocks and vibrations
- Halogen-free
- UV-resistant
Technical specifications
Breite | 2.3 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 92 mm | |
Material | PA | |
max. Bündeldurchmesser | 16 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 2 mm | |
min. Temperatur | -40 °C | |
UV-beständig | Yes | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |