61723040 | LAPP

Cable tie with steel tongue, PA, (L x W) 284 x 3.6 mm, bundle-Ø 2 to 76 mm, black, UV resistant, -40 to 85 °C, 61723040

Order No.: 32P8057
EAN: 4044773205367
MPN:
61723040
KABELBINDER TY-RAP TY 26 MX 28
61723040 LAPP Cable Ties Image 1
61723040 LAPP Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2880 €

Cable tie with steel nose, 61723040, LAPP

The 61723040 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.

Features

  • Lock is resistant to shocks and vibrations
  • Halogen-free
  • UV-resistant
Technical specifications
Breite 3.6 mm
Farbe schwarz
Halogenfrei Yes
Länge 284 mm
Material PA
max. Bündeldurchmesser 76 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 2 mm
min. Temperatur -40 °C
UV-beständig Yes
Min Haltekraft 180 N
Logistics
Ursprungsland HU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes