61723060 | LAPP

Cable tie with steel tongue, PA, (L x W) 361 x 4.8 mm, bundle-Ø 3.5 to 102 mm, black, UV resistant, -40 to 85 °C, 61723060

Order No.: 32P8063
EAN: 4044773205336
MPN:
61723060
KABELBINDER TY-RAP TY 28 MX 36
61723060 LAPP Cable Ties Image 1
61723060 LAPP Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

Cable tie with steel nose, 61723060, LAPP

The 61723060 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.

Features

  • Lock is resistant to shocks and vibrations
  • Halogen-free
  • UV-resistant
Technical specifications
Breite 4.8 mm
Farbe schwarz
Halogenfrei Yes
Länge 361 mm
Material PA
max. Bündeldurchmesser 102 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 3.5 mm
min. Temperatur -40 °C
UV-beständig Yes
Min Haltekraft 220 N
Logistics
Ursprungsland HU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes