61723352 | LAPP
Cable tie, PA, (L x W) 186 x 4.6 mm, bundle-Ø 3 to 45 mm, blue, UV resistant, -60 to 85 °C, 61723352
Order No.: 32P8081
EAN: 4044776109167
MPN:
61723352
KABELBINDER TY-RAP TY525M-NDT
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61723352, LAPP
The 61723352 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is resistant to conventional solvents such as alcohol and ketone, aliphatic and aromatic hydrocarbons such as oil, grease, gasoline and weak alkalis; not resistant to acids and metallic salts.
Features
- It mnimizes the risk of product contamination
- Suitable for pharmaceutical production
Technical specifications
Version | mit Stahlzunge | |
Width | 4.6 mm | |
Chemical resistant | No | |
Colour | blau | |
Halogen free | Yes | |
Length | 186 mm | |
Material | PA | |
max. Bundle diameter | 45 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
Min holding force | 200 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |