61723354 | LAPP
Cable tie, PA, (L x W) 345 x 6.9 mm, bundle-Ø 4.8 to 102 mm, blue, UV resistant, -60 to 85 °C, 61723354
Order No.: 32P8083
EAN: 4044776109198
MPN:
61723354
KABELBINDER TY-RAP TY527M-NDT
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61723354, LAPP
The 61723354 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is resistant to conventional solvents such as alcohol and ketone, aliphatic and aromatic hydrocarbons such as oil, grease, gasoline and weak alkalis; not resistant to acids and metallic salts.
Features
- It mnimizes the risk of product contamination
- Suitable for pharmaceutical production
Technical specifications
Version | mit Stahlzunge | |
Width | 6.9 mm | |
Chemical resistant | No | |
Colour | blau | |
Halogen free | Yes | |
Length | 345 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
Min holding force | 540 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |