61723356 | LAPP
Cable tie, PP, (L x W) 186 x 4.8 mm, bundle-Ø 3.5 to 45 mm, blue, UV resistant, -40 to 85 °C, 61723356
Order No.: 32P8082
EAN: 4044776109211
MPN:
61723356
KABELBINDER TY-RAP TY525M-PDT
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61723356, LAPP
The 61723356 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is especially resistant against chemical detergents.
Features
- It mnimizes the risk of product contamination
- Suitable for pharmaceutical production
Technical specifications
Version | mit Stahlzunge | |
Width | 4.8 mm | |
Chemical resistant | Yes | |
Colour | blau | |
Halogen free | Yes | |
Length | 186 mm | |
Material | PP | |
max. Bundle diameter | 45 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 135 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |