61723363 | LAPP

Cable tie, PA, (L x W) 365 x 7.5 mm, bundle-Ø 8 to 100 mm, blue, UV resistant, -40 to 85 °C, 61723363

Order No.: 32P7982
EAN: 4044777304103
MPN:
61723363
Kabelbinder Detect 360 x 7,5 B
61723363 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8449 €

Cable tie, 61723363, LAPP

The 61723363 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is resistant to conventional solvents such as alcohol and ketone, aliphatic and aromatic hydrocarbons such as oil, grease, gasoline and weak alkalis; not resistant to acids and metallic salts.

Features

  • It mnimizes the risk of product contamination
  • Suitable for pharmaceutical production
Technical specifications
Width 7.5 mm
Chemical resistant No
Colour blau
Halogen free Yes
Length 365 mm
Material PA
max. Bundle diameter 100 mm
max. operating temperature 85 °C
min. Bundle diameter 8 mm
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 540 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes