61723380 | LAPP
Cable tie with steel tongue, PA, (L x W) 360 x 4.8 mm, bundle-Ø 3.5 to 102 mm, green, -40 to 105 °C, 61723380
Order No.: 32P8101
EAN: 4044773204452
MPN:
61723380
KABELBINDER TY-RAP TYH 28 M 36
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61723380, LAPP
The 61723380 is a heat resistant cable tie that can be used in areas exposed to high temperatures such as electrical heating devices or heating installations.
Features
- Halogen-free
Technical specifications
Breite | 4.8 mm | |
Farbe | grün | |
Halogenfrei | Yes | |
Länge | 360 mm | |
Material | PA | |
max. Bündeldurchmesser | 102 mm | |
max. Temperatur | 105 °C | |
min. Bündeldurchmesser | 3.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Min Haltekraft | 220 N |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |