61723390 | LAPP
Cable tie, PA, (L x W) 222 x 7.6 mm, bundle-Ø 6 to 50 mm, green, -40 to 105 °C, 61723390
Order No.: 32P8100
EAN: 4044773204438
MPN:
61723390
KABELBINDER TY-RAP TYH 272 M 2
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61723390, LAPP
The 61723390 is a heat resistant cable tie that can be used in areas exposed to high temperatures such as electrical heating devices or heating installations.
Features
- Halogen-free
Technical specifications
Version | mit Stahlzunge | |
Width | 7.6 mm | |
Colour | grün | |
Halogen free | Yes | |
Length | 222 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |