61723430 | LAPP

Cable tie, PA, (L x W) 208 x 3.6 mm, bundle-Ø 2 to 50 mm, green, -40 to 105 °C, 61723430

Order No.: 32P8096
EAN: 4044773204353
MPN:
61723430
KABELBINDER TY-RAP TYH 242 M 2
61723430 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2880 €

Cable tie with steel nose, 61723430, LAPP

The 61723430 is a heat resistant cable tie that can be used in areas exposed to high temperatures such as electrical heating devices or heating installations.

Features

  • Halogen-free
Technical specifications
Version mit Stahlzunge
Width 3.6 mm
Colour grün
Halogen free Yes
Length 208 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 105 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
UV-resistant No
Min holding force 130 N
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes