61831003 | LAPP
Cable tie, PA, (L x W) 160 x 2.6 mm, bundle-Ø 1 to 40 mm, natural, -40 to 85 °C, 61831003
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tie, 61831003, LAPP
The 61831003 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
Technical specifications
Width | 2.6 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 160 mm | |
Material | PA | |
max. Bundle diameter | 40 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |