61831007 | LAPP

Cable tie, PA, (L x W) 290 x 3.5 mm, bundle-Ø 3 to 79 mm, natural, -40 to 85 °C, 61831007

Order No.: 32P7962
EAN: 4044773455502
MPN:
61831007
KABELBINDER BASIC TIE 280X3,5
Series: Basic Tie
61831007 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1119 €

Cable tie, 61831007, LAPP

The 61831007 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.

Features

  • Halogen-free
Technical specifications
Width 3.5 mm
Colour natur
Halogen free Yes
Length 290 mm
Material PA
max. Bundle diameter 79 mm
max. operating temperature 85 °C
min. Bundle diameter 3 mm
min. operating temperature -40 °C
UV-resistant No
Min holding force 180 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes