61831013 | LAPP
Cable tie, PA, (L x W) 370 x 3.5 mm, bundle-Ø 2 to 103 mm, natural, -40 to 85 °C, 61831013
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 61831013, LAPP
The 61831013 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
Technical specifications
Breite | 3.5 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 370 mm | |
Material | PA | |
max. Bündeldurchmesser | 103 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 2 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Min Haltekraft | 180 N |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |