61831022 | LAPP

Cable tie, PA, (L x W) 365 x 7.5 mm, bundle-Ø 8 to 100 mm, natural, -40 to 85 °C, 61831022

Order No.: 32P7972
EAN: 4044773298451
MPN:
61831022
KABELBINDER BASIC TIE 360X7,5
Series: Basic Tie
LAPP
61831022 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3094 €

Cable tie, 61831022, LAPP

The 61831022 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.

Features

  • Halogen-free
Technical specifications
Breite 7.5 mm
Farbe natur
Halogenfrei Yes
Länge 365 mm
Material PA
max. Bündeldurchmesser 100 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 8 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 540 N
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes