61831023 | LAPP

Cable tie, PA, (L x W) 450 x 7.5 mm, bundle-Ø 35 to 130 mm, natural, -40 to 85 °C, 61831023

Order No.: 32P7974
EAN: 4044773463217
MPN:
61831023
KABELBINDER BASIC TIE 450X7,5
Series: Basic Tie
61831023 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3927 €

Cable tie, 61831023, LAPP

The 61831023 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.

Features

  • Halogen-free
Technical specifications
Filter Property Value
Product type cable tie
Length 450 mm
Width 7.5 mm
min. Bundle diameter 35 mm
max. Bundle diameter 130 mm
Min holding force 540 N
Material PA
Colour natural
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes