61831025 | LAPP
Cable tie, PA, (L x W) 750 x 7.5 mm, bundle-Ø 35 to 220 mm, natural, -40 to 85 °C, 61831025
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 61831025, LAPP
The 61831025 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
Technical specifications
Width | 7.5 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 750 mm | |
Material | PA | |
max. Bundle diameter | 220 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 35 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |