61831043 | LAPP
Cable tie, PA, (L x W) 160 x 2.6 mm, bundle-Ø 1 to 40 mm, black, UV resistant, -40 to 85 °C, 61831043
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 61831043, LAPP
The 61831043 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
- UV-resistant
Technical specifications
Breite | 2.6 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 160 mm | |
Material | PA | |
max. Bündeldurchmesser | 40 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1 mm | |
min. Temperatur | -40 °C | |
UV-beständig | Yes | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |