61831045 | LAPP
Cable tie, PA, (L x W) 140 x 3.5 mm, bundle-Ø 2.5 to 32 mm, black, UV resistant, -40 to 85 °C, 61831045
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tie, 61831045, LAPP
The 61831045 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
- UV-resistant
Technical specifications
Breite | 3.5 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 140 mm | |
Material | PA | |
max. Bündeldurchmesser | 32 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 2.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | Yes | |
Min Haltekraft | 180 N |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |