61831053 | LAPP
Cable tie, PA, (L x W) 370 x 3.5 mm, bundle-Ø 2 to 103 mm, black, UV resistant, -40 to 85 °C, 61831053
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 61831053, LAPP
The 61831053 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
- UV-resistant
Technical specifications
Width | 3.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 370 mm | |
Material | PA | |
max. Bundle diameter | 103 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 180 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |