61831056 | LAPP

Cable tie, PA, (L x W) 360 x 4.5 mm, bundle-Ø 3.5 to 100 mm, black, UV resistant, -40 to 85 °C, 61831056

Order No.: 32P7969
EAN: 4044773459548
MPN:
61831056
KABELBINDER BASIC TIE 360X4,5
Series: Basic Tie
LAPP
61831056 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1404 €

Cable tie, 61831056, LAPP

The 61831056 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.

Features

  • Halogen-free
  • UV-resistant
Technical specifications
Width 4.5 mm
Colour black
Halogen free Yes
Length 360 mm
Material PA
max. Bundle diameter 100 mm
max. operating temperature 85 °C
min. Bundle diameter 3.5 mm
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 220 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes