61831066 | LAPP

Cable tie, PA, (L x W) 780 x 9 mm, bundle-Ø 34 to 233 mm, black, UV resistant, -40 to 85 °C, 61831066

Order No.: 32P7980
EAN: 4044773644036
MPN:
61831066
KABELBINDER BASIC TIE 780X9,0
Series: Basic Tie
LAPP
61831066 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8092 €

Cable tie, 61831066, LAPP

The 61831066 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.

Features

  • Halogen-free
  • UV-resistant
Technical specifications
Breite 9 mm
Farbe schwarz
Halogenfrei Yes
Länge 780 mm
Material PA
max. Bündeldurchmesser 233 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 34 mm
min. Temperatur -40 °C
UV-beständig Yes
Min Haltekraft 700 N
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes