5555911100 | LAPP

Wallbox for electric and hybrid vehicles, black, type 2, 5555911100

Order No.: 33P301
EAN: 4064727375618
MPN:
5555911100
MOBILITY WALLBOX HOME PRO
5555911100 LAPP Car Chargers Image 1
5555911100 LAPP Car Chargers Image 2
5555911100 LAPP Car Chargers Image 3
5555911100 LAPP Car Chargers Image 4
5555911100 LAPP Car Chargers Image 5
Image may differ
Unit Price (€ / pc.)
373.8504 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
373.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
373.8504 €

Wallbox, 5555911100, LAPP

This product offers you the possibility to easily charge your electric or hybrid vehicle at any time at home, in the garage, in the carport, in the underground garage or at the outdoor parking space. Through the type 2 socket, charging can be done at any time with a common mode 3 charging cable at the wall charger. The charging process runs automatically and is terminated as soon as the battery is fully charged.

Features

  • Quick and easy assembly
  • Attractive and simple design
  • Robust design
  • For all common vehicle types and classes
  • Ready for use at any time with standard mode 3 charging cable
Technical specifications
Version Ladestation
Colour schwarz
Site (2) Typ 2
Power supply 230 bis 400 V
Logistics
Country of origin DE
Customs tariff number 85363010
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes