5555921001 | LAPP

Mobile charging station, TYPE 2, MODE 2 charging cable, 10 A, 1-phase, 6 m, 5555921001

Order No.: 65P3200
EAN: 4056158850888
MPN:
5555921001
5555921001 LAPP Car Chargers Image 1
5555921001 LAPP Car Chargers Image 2
5555921001 LAPP Car Chargers Image 3
5555921001 LAPP Car Chargers Image 4
Image may differ
Unit Price (€ / pc.)
593.0246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
593.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
593.0246 €

Mobile charging station, 5555921001, LAPP KABEL

The mobile charging station from LAPP is specially designed for mobile use as a home charging station or as an emergency charging cable on the road. Connected to a normal household socket, electric and plug-in hybrid cars can be charged easily and safely anywhere. Transmission of charging currents with up to 10 A and thus charging processes with up to 3.7 kW are possible.

Features

  • Robust and fall protected housing design
  • Mounting hook on housing
  • Charge monitoring with communication to vehicle
  • Leakage and overcurrent detection
  • Over and undervoltage detection
  • Power connector temperature monitoring
Technical specifications
Ausführung Ladestation Mode 2
Farbe grau
Seite (1) Schuko-Stecker
Seite (2) Typ 2
Stromversorgung 110 bis 240 V
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes