5555925000 | LAPP
Mobile charger for electric and hybrid vehicles, black, type 2, 5555925000
Order No.: 33P300
EAN: 4064727186276
MPN:
5555925000
MOBILITY DOCK
Unit Price (€ / pc.)
299.2731 € *
Available: 1 pcs.
Leadtime: 1 Week **
Mobility dock, 5555925000, LAPP
The 5555925000 is a mobile charging device specially designed for charging on the move. Connected to a standard household socket (Schuko), it enables electric and plug-in hybrid cars to be charged easily and safely anywhere. The existing mode 3 charging cable is effortlessly connected between the car and the MOBILITY DOCK, which is then connected to the mains power. As well as the actual charging process, the MOBILITY DOCK has a range of protection functions, including essential overcurrent and excess temperature monitoring and protection for the user.
Features
- 100% user friendly and intuitive
- Compact design and ergonomic, easy handling
- Space saving storage in boot
- Halogen-free
- Flame-retardant
- Oil-resistant
- LED display in housing
Technical specifications
Version | Ladestation Mode 2 | |
Site (1) | Netzstecker Typ E/F | |
Site (2) | Typ 2 | |
Power supply | 230 V | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |