71222239 | LAPP

CEE extension cable, 71222239

Order No.: 30P5280
EAN: 4044773476729
MPN:
71222239
ÖLFLEX PLUG CEE 5G1,5 16A 5m
71222239 LAPP CEE Cables
Image may differ
Unit Price (€ / pc.)
57.3937 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.3937 €
Technical specifications
Filter Property Value
Cable length 5 m
Colour black
Rated current 16 A
Cable cross-section 1.5 mm²
Version extension cable
Cable type H07RN-F
Connection (1) CEE plug
Rated voltage 400 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes