71222295 | LAPP

CEE extension cable, 71222295

Order No.: 30P5281
EAN: 4044773475425
MPN:
71222295
ÖLFLEX PLUG CEE 5G2,5 16A 10m
71222295 LAPP CEE Cables
Image may differ
Unit Price (€ / pc.)
103.9822 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.9822 €
Technical specifications
Connection (1) CEE stecker
Version Verlängerungskabel
Colour schwarz
Cable type H07RN-F
Cable length 10 m
Cable cross-section 2,5 mm²
Rated voltage 400 V
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes