71222298 | LAPP

CEE extension cable, 71222298

Order No.: 30P5285
EAN: 4044773476897
MPN:
71222298
ÖLFLEX PLUG CEE 5G2,5 32A 10m
71222298 LAPP CEE Cables
Image may differ
Unit Price (€ / pc.)
107.7902 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.7902 €
Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Cable length 10 m
Cable type H07RN-F
Cable cross-section 2.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes