2170000 | LAPP
Coaxial cable, 50 Ω, RG 58 C/U, black
Unit Price (€ / mtr.)
1.4518 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
10 mtr.
1.2733 €
50 mtr.
1.1543 €
100 mtr.
1.0710 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable RG 58 C/U, 2170000, LAPP
The 2170000 is a coaxial cable for radio and computer systems as well as applications related to commercial radio-frequency (high frequency) technology and electronics. It allows distortion-free and low-attenuation transmission of signals with a high bandwidth over shorter distances and were designed for operating frequencys up to 1 GHz. The cable is intended for limited movements and for fixed installation in dry and damp interiors and outdoors. It meets the requirements concerning high ambient temperatures and chemical stress.
Features
- Flame-retardant
- Mechanical and plant engineering
- Suitable for outdoor use
- Cold-resistant
- UV-resistant
Technical specifications
Outer diameter | 4.95 mm | |
Dielectric material | PE | |
Dielectric diameter | 2.95 mm | |
Colour | schwarz | |
Impedance | 50 Ω | |
Capicity/m | 101 pF/m | |
Material | PVC | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Shielding | geschirmt |
Download
Logistics
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |