2170008 | LAPP

Coaxial cable, 100 Ω, RG 62 A/U, black

Order No.: 33P4256
EAN: 4044774748603
MPN:
2170008
Coaxial - RG-62 A/U
Series: Coaxial RG
2170008 LAPP Coaxial Cables
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2491 €
10 mtr.
1.9754 €
50 mtr.
1.8088 €
100 mtr.
1.6660 €
500 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable RG 62 A/U, 2170008, LAPP

The 2170008 is a coaxial cable for radio and computer systems as well as applications related to commercial radio-frequency (high frequency) technology and electronics. It allows distortion-free and low-attenuation transmission of signals with a high bandwidth over shorter distances and were designed for operating frequencys up to 1 GHz. The cable is intended for limited movements and for fixed installation in dry and damp interiors and outdoors. It meets the requirements concerning high ambient temperatures and chemical stress.

Features

  • Flame-retardant
  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Cold-resistant
  • UV-resistant
Technical specifications
Outer diameter 6.15 mm
Dielectric material PE
Dielectric diameter 3.7 mm
Colour schwarz
Impedance 100 Ω
Capicity/m 43 pF/m
Material PVC
max. operating temperature 80 °C
min. operating temperature -40 °C
Shielding geschirmt
Logistics
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes