2170016 | LAPP

Coaxial cable, 75 Ω, RG 6 A/U, black

Order No.: 33P4255
EAN: 4044774748702
MPN:
2170016
Coaxial - RG-6 A/U
Series: Coaxial RG
2170016 LAPP Coaxial Cables
Image may differ
Unit Price (€ / mtr.)
4.6410 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
464.10 € *
Price list
Quantity
Price per unit*
100 mtr.
4.6410 €
500 mtr.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable RG 6 A/U, 2170016, LAPP

The 2170016 is a coaxial cable for radio and computer systems as well as applications related to commercial radio-frequency (high frequency) technology and electronics. It allows distortion-free and low-attenuation transmission of signals with a high bandwidth over shorter distances and were designed for operating frequencys up to 1 GHz. The cable is intended for limited movements and for fixed installation in dry and damp interiors and outdoors. It meets the requirements concerning high ambient temperatures and chemical stress.

Features

  • Flame-retardant
  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Cold-resistant
  • UV-resistant
Technical specifications
Außendurchmesser 8.4 mm
Dielektrikum PE
Durchmesser des Dielektrikums 4.7 mm
Farbe schwarz
Impedanz 75 Ω
Kapazität/m 67 pF/m
Material PVC
max. Temperatur 80 °C
min. Temperatur -40 °C
Schirmung geschirmt
Logistics
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes