10190100 | LAPP
Pin contact insert, H-B 6, 6 pole, screw connection, with PE contact, 10190100
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
5 pcs.
7.7112 €
10 pcs.
7.0805 €
50 pcs.
6.6521 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10190100, LAPP
The multi-functional insert can be used for a broad range of applications, from mechanical engineering and the plastics industry through to lighting and sound systems.
Features
- Mechanical and plant engineering
- Rail
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
Ausführung | Stifteinsatz | |
Gehäusegröße | H-B 6 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |