10191100 | LAPP
Socket contact insert, H-B 6, 6 pole, screw connection, with PE contact, 10191100
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.0329 €
10 pcs.
6.4379 €
50 pcs.
6.0571 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10191100, LAPP
The multi-functional insert can be used for a broad range of applications, from mechanical engineering and the plastics industry through to lighting and sound systems.
Features
- Mechanical and plant engineering
- Rail
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 6 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |