10193000 | LAPP
Socket contact insert, H-B 10, 10 pole, screw connection, with PE contact, 10193000
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
5 pcs.
9.3891 €
10 pcs.
8.6037 €
50 pcs.
8.0920 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10193000, LAPP
The insert with screw termination can be used for a broad range of applications, For example in lighting and sound systems.
Features
- Mechanical and plant engineering
- Rail
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 10 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |