10194100 | LAPP
Pin contact insert, H-B 16, 16 pole, screw connection, with PE contact, 10194100
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
5 pcs.
12.4474 €
10 pcs.
11.4240 €
50 pcs.
10.7219 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10194100, LAPP
The multi-functional insert with screw termination can be used for a broad range of applications. It can be used, For example, in the plastics industry.
Features
- Mechanical and plant engineering
- Rail
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
Version | Stifteinsatz | |
Shell size | H-B 16 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |