10197100 | LAPP

Socket contact insert, H-B 24, 24 pole, screw connection, with PE contact, 10197100

Order No.: 30P663
EAN: 4044773585988
MPN:
10197100
EPIC H-BE 24 BS
Series: EPIC H-BE 24
10197100 LAPP Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
5 pcs.
14.1134 €
10 pcs.
12.9353 €
50 pcs.
12.1499 €
100 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10197100, LAPP

The multi-functional insert with screw termination is able to withstand temperatures of +125 degrees for a short period and is suitable for the plastics industry.

Features

  • Mechanical and plant engineering
  • Rail
  • Robust
  • Temperature-resistant

Applications

  • Mechanical engineering
  • Plastics industry
  • Light & sound technology
  • Railway applications / vehicle construction
Technical specifications
Version Buchseneinsatz
Shell size H-B 24
Contact connection Schraubanschluss
PE contact Yes
Pin number 24-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes