10210010 | LAPP

Pin contact insert, H-B 10, 5 pole, screw connection, with PE contact, 10210010

Order No.: 30P719
EAN: 4044773585469
MPN:
10210010
EPIC H-BVE 3 SS DR
Series: EPIC H-BVE 3
LAPP
10210010 LAPP Contact Inserts Image 1
10210010 LAPP Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
5 pcs.
10.3411 €
10 pcs.
9.4724 €
50 pcs.
8.9012 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10210010, LAPP

The multi-pole insert has delayed switching contacts, which interrupt the power supply of the respective connection before the working contacts are disconnected.

Features

  • Mechanical and plant engineering
  • Temperature-resistant

Applications

  • Plant engineering
  • Mechanical engineering
Technical specifications
Version pin insert
Shell size H-B 10
Contact connection screw connection
PE contact Yes
Pin number 5 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes