10211110 | LAPP
Socket contact insert, H-B 10, 5 pole, screw connection, with PE contact, 10211110
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
5 pcs.
10.5434 €
10 pcs.
9.6628 €
50 pcs.
9.0916 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10211110, LAPP
The multi-pole insert has delayed switching contacts, which interrupt the power supply of the respective connection before the working contacts are disconnected.
Features
- Mechanical and plant engineering
- Temperature-resistant
Applications
- Plant engineering
- Mechanical engineering
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 10 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |