10239010 | LAPP
Pin contact insert, H-B 16, 8 pole, screw connection, with PE contact, 10239010
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
5 pcs.
13.0305 €
10 pcs.
11.9476 €
50 pcs.
11.2217 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10239010, LAPP
The multi-pole high-voltage insert has two switching contacts and is the ideal solution for investment construction and mechanical engineering.
Features
- Temperature-resistant
Applications
- Mechanical engineering
- Plant engineering
Technical specifications
Version | pin insert | |
Shell size | H-B 16 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |