10271010 | LAPP

Socket contact insert, H-B 24, 12 pole, screw connection, with PE contact, 10271010

Order No.: 30P713
EAN: 4044773584530
MPN:
10271010
EPIC H-BVE 10 BS DR
Series: EPIC H-BVE 10
LAPP
10271010 LAPP Contact Inserts Image 1
10271010 LAPP Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
5 pcs.
17.3145 €
10 pcs.
15.8746 €
50 pcs.
14.9107 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10271010, LAPP

The multi-pole insert enables switching operation for disconnecting loads and can be used in investment construction.

Features

  • Temperature-resistant

Applications

  • Mechanical engineering
  • Plant engineering
Technical specifications
Version socket insert
Shell size H-B 24
Contact connection screw connection
PE contact Yes
Pin number 12 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes