10401000 | LAPP
Socket contact insert, H-B 6, 6 pole, spring-clamp connection, with PE contact, 10401000
Unit Price (€ / pc.)
11.6620 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
5 pcs.
10.4958 €
10 pcs.
9.6152 €
50 pcs.
9.0321 €
100 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10401000, LAPP
The multi-functional insert with spring-type terminal for rectangular connectors is suitable for use in the plastics industry as it ensures high reliability.
Features
- Mechanical and plant engineering
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Light & sound technology
- Plastics industry
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 6 | |
Contact connection | Federklemmanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |