10401100 | LAPP

Socket contact insert, H-B 10, 10 pole, spring-clamp connection, with PE contact, 10401100

Order No.: 30P649
EAN: 4044773582505
MPN:
10401100
H-BE 10 BF STECKDOSENEINS.
Series: EPIC H-BE 10
10401100 LAPP Contact Inserts Image 1
10401100 LAPP Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
5 pcs.
12.4712 €
10 pcs.
11.4359 €
50 pcs.
10.7457 €
100 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10401100, LAPP

The multi-functional insert with spring-type terminal can be used for higher voltages and currents and is highly reliable.

Features

  • Mechanical and plant engineering
  • Assembly time
  • Robust
  • Temperature-resistant

Applications

  • Mechanical engineering
  • Light & sound technology
  • Plastics industry
Technical specifications
Version Buchseneinsatz
Shell size H-B 10
Contact connection Federklemmanschluss
PE contact Yes
Pin number 10-polig
Logistics
Country of origin QU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes