10401300 | LAPP
Socket contact insert, H-B 24, 24 pole, spring-clamp connection, with PE contact, 10401300
Order No.: 30P669
EAN: 4044773582475
MPN:
10401300
H-BE 24 BF STECKDOSENEINS. .
Series: EPIC H-BE 24
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
5 pcs.
21.0749 €
10 pcs.
19.3137 €
50 pcs.
18.1475 €
100 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 10401300, LAPP
The connector insert with spring-type terminal is ideal for mechanical engineering, is highly reliable and suitable for higher voltages and currents.
Features
- Mechanical and plant engineering
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Light & sound technology
- Plastics industry
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 24 | |
Contact connection | Federklemmanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |