10485200 | LAPP
Pin contact insert, STA 6, 6 pole, equipped, solder connection, 10485200
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
5 pcs.
4.6291 €
10 pcs.
4.3673 €
50 pcs.
4.0936 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10485200, LAPP
The insert with solder termination is ideal for use in electronic laboratories or control systems. The temperature range is from -40 to +80 degrees.
Features
- Mechanical and plant engineering
Applications
- Control systems
- Rack technology
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | STA 6 | |
| Additional parts | equipped | |
| Contact connection | solder connection | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |